- RS Stock No.:
- 167-4467
- Mfr. Part No.:
- CG0402MLU-12G
- Brand:
- Bourns
On back order for despatch 08/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.281
(exc. GST)
$0.323
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.281 | $2,810.00 |
50000 + | $0.253 | $2,530.00 |
*price indicative |
- RS Stock No.:
- 167-4467
- Mfr. Part No.:
- CG0402MLU-12G
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ChipGuard® ESD Suppressors
RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 250V |
Maximum DC Voltage Rating | 12V |
Clamping Voltage | 25V |
Material | Ceramic |
Series | MLU |
Capacitance | 0.05pF |
Length | 1mm |
Depth | 0.5mm |
Package/Case | 0402 (1005M) |
Dimensions | 1 x 0.5mm |