TDK, AVR Varistor 6.8pF, Varistor 27V, 1608
- RS Stock No.:
- 644-0561
- Mfr. Part No.:
- AVRL161A6R8GTA
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-0561
- Mfr. Part No.:
- AVRL161A6R8GTA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 27V | |
| Maximum DC Voltage Rating | 10V | |
| Material | Metal | |
| Series | AVR | |
| Capacitance | 6.8pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Thickness | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Package/Case | 1608 | |
| Lead Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 27V | ||
Maximum DC Voltage Rating 10V | ||
Material Metal | ||
Series AVR | ||
Capacitance 6.8pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Thickness 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Package/Case 1608 | ||
Lead Pitch 0.8mm | ||
- COO (Country of Origin):
- JP
