- RS Stock No.:
- 665-9825
- Mfr. Part No.:
- GP9002A01A
- Brand:
- Futaba
Discontinued product
- RS Stock No.:
- 665-9825
- Mfr. Part No.:
- GP9002A01A
- Brand:
- Futaba
Technical data sheets
Legislation and Compliance
Product Details
VFD Dot Graphic Scrolling Displays
High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red
Futaba Graphic VFD
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 57.48 x 28.68mm |
Viewing Area Height | 28.68mm |
Viewing Area Width | 57.48mm |
Display Matrix | 64 x 128 |
Character Set | ASCII 96 |
Display Colours | Green |
Interface Type | Parallel, Serial |
External Dimensions | 53.5 x 103 x 22.2mm |
External Depth | 22.2mm |
External Width | 103mm |
External Height | 53.5mm |
Supply Current | 500mA |
Minimum Supply Voltage | 4.5V dc |
Supply Voltage Range | 4.5 → 5.5 V dc |
Maximum Supply Voltage | 5.5V dc |