- RS Stock No.:
- 497-2511
- Mfr. Part No.:
- AD8075ARUZ
- Brand:
- Analog Devices
52 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$11.88
(exc. GST)
$13.66
(inc. GST)
Units | Per unit |
1 + | $11.88 |
- RS Stock No.:
- 497-2511
- Mfr. Part No.:
- AD8075ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Video Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |