NJM2267V-TE1, Video Driver Video Driver 8-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-5174
Mfr. Part No.:
NJM2267V-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Interface Type

Video Driver

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

3.5 x 4.4 x 1.15mm

Length

3.5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.85 V

COO (Country of Origin):
JP