Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Audio & Video ICs
Video ICs
LMH0046MH/NOPB, Video Input Interface HDTV, SDTV 20-Pin TSSOP
RS Stock No.:
761-6258
Mfr. Part No.:
LMH0046MH/NOPB
Brand:
Texas Instruments
View all Video ICs
Discontinued product
RS Stock No.:
761-6258
Mfr. Part No.:
LMH0046MH/NOPB
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Broadcast & Professional Video, SDI, SerDes, Texas Instruments
Serialiser and Deserialiser
Serial Digital Interface (SDI)
Video, Texas Instruments
Attribute
Value
Interface Type
HDTV, SDTV
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Length
6.5mm
Width
4.4mm
Height
0.9mm
Maximum Operating Supply Voltage
3.47 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
6.5 V