- RS Stock No.:
- 176-9338
- Mfr. Part No.:
- 7412-2000-2103
- Brand:
- Microscan
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$9,063.74
(exc. GST)
$10,423.30
(inc. GST)
Units | Per unit |
1 + | $9,063.74 |
- RS Stock No.:
- 176-9338
- Mfr. Part No.:
- 7412-2000-2103
- Brand:
- Microscan
Technical data sheets
Legislation and Compliance
Product Details
Microscan Bar code reader
The Microscan 150mA 30VDC bar code reader is a rugged and ultra-compact size device. The ID-40 has best-in-class decoding for 1D/2D or DPM codes and is a complete package for solving barcode reading challenges under any condition. This sets a benchmark as the ultimate compact imager in the industry. It has a 2GB non-volatile flash memory and 256MB RAM.
Features and Benefits
• AutoVISION sensor, AutoVISION, Visionscape software
• Compact in dimension 25mmx45mmx45mm
• Ethernet/IP, Ethernet TCP/IP, PROFINET I/O and RS 232 communication
• High-speed Ethernet serial
• Integrated targeting and read/pass indicators
• M12 12-pin power and M12 8-pin Ethernet connector
• Operating temperature ranges between 0°C and 45°C
• Optional liquid lens autofocus
• Reading distance ranges between 50mm and 300mm
• TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
• Ultra-small form factor
• WebLink browser-based setup interface
• X-Mode advanced decoding algorithms
• Compact in dimension 25mmx45mmx45mm
• Ethernet/IP, Ethernet TCP/IP, PROFINET I/O and RS 232 communication
• High-speed Ethernet serial
• Integrated targeting and read/pass indicators
• M12 12-pin power and M12 8-pin Ethernet connector
• Operating temperature ranges between 0°C and 45°C
• Optional liquid lens autofocus
• Reading distance ranges between 50mm and 300mm
• TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
• Ultra-small form factor
• WebLink browser-based setup interface
• X-Mode advanced decoding algorithms
Applications
• Aerospace
• Automotive
• Electronics
• Life sciences
• Packaging
• Automotive
• Electronics
• Life sciences
• Packaging
Certifications
• CE certified
• EN 55022:2010
• FCC
• IP65 rated
• IP67 rated
• QMS
• UL listed
• EN 55022:2010
• FCC
• IP65 rated
• IP67 rated
• QMS
• UL listed
Specifications
Attribute | Value |
---|---|
Light Source | White LED |
Vision Color Type | Monochrome |
Detection Range | Autofocus |
Resolution | 1280 x 960 pixels |
Supply Voltage | 24 Vdc |
Maximum Current | 150 mA |
Model | MicroHAWK MV-40 |
Interface | Ethernet |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |