Niryo 150 - 500 mm Vision Set - 1920 x 1080 pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-2814
Mfr. Part No.:
Vision set
Brand:
Niryo
Find similar products by selecting one or more attributes.
Select all

Brand

Niryo

Light Source

White Light

Imaging Technology

CMOS

Detection Range

150 - 500 mm

Resolution

1920 x 1080 pixels

Output Type

USB 2.0 High Speed

Electrical Connection

USB BUS POWER 4P-2.0mm socket

Supply Voltage

5 V

Maximum Current

190 mA

Switching Frequency

30 Hz

Number of Images Stored

5

Terminal Type

Through Hole

Housing Material

PLA

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Vision Set


With Niryo's Vision Set, give your projects new perspectives by prototyping advanced industry 4.0 processes.
The Vision Set provides the Niryo One the capability of detecting objects and selecting the ones to interact with.
Niryo One Studio allows starters, through its visual interface based on Blockly, to control the robot as well as the functions linked to the Vision thanks to blocks. These blocks enable the picking of objects you want to manipulate depending on their form and/or their color.
This accessory is ideal to work on Image Processing and artificial Intelligence.
Elements included in the Vision Set's Pack
- 1 x Camera
- 1 x Wrist camera support
- 1 x Workspace support
- 4 x Clips to attach the boards on the workspace support
- 1 x Workspace board
- 1 x Calibration board
- 1 x Calibration tip
- 6 x Handable objects (3 square containers & 3 circles)
- 2 x Upgraded jaws for the Standard Gripper
- 1 x USB cable
- 2 x Scratches to attach the cable
- 1 x Mechanical Connector for Niryo One

Specifications


Model: ELP-USBFHD06H-L21
Sensor: Sony IMX322
Lens Size: 2.1 mm
Pixel Size: 12.8 x 11.6 mm
Image Area: 2000(H) x 1121(V) approx. 2.24 M pixels
Max Resolution: 1080p (1920x1080)
Resolution & Frame Rate Available: Compressed and raw: 320x240@30fps / 352x288@30fps / 640x360@30fps / 640x480@30fps - Raw only: 800x600@ 15 fps - Compressed only: 800x600@30fps / 1280x720@30fps / 1920x1080@30fps
Raw format: YUV
Compressed formats: H264 & MJPEG
S/N Ratio: 42 dB
Dynamic range: 86 dB
Sensitivity: 5.0 V / lux-sec@550nm
Min. Illumination: 0.01 lux
Shutter Type: Electronic rolling shutter / Frame exposure
Adjustable parameters: Brightness, Contrast, Saturation, Hue, Sharpness, Gamma, Gain, White Balance, Backlight Contrast, Exposure
Working temperature: -20 °C → 85 °C
Operating system requirements: Windows 7 or above, Linux 2.6 or above, Android 4.0 or above
Connecting Port Type: USB 2.0 High Speed – Plug & Play
USB Cable length: 1 m