Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- RS Stock No.:
- 264-9961
- Mfr. Part No.:
- F430-F000W03M-SWA
- Brand:
- Omron
Subtotal (1 unit)*
$6,140.12
(exc. GST)
$7,061.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,140.12 |
*price indicative
- RS Stock No.:
- 264-9961
- Mfr. Part No.:
- F430-F000W03M-SWA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White LED | |
| Imaging Technology | CMOS | |
| Vision Color Type | Monochrome | |
| Detection Range | 50 → 300 mm | |
| Resolution | 752 x 480 pixel | |
| Output Type | EtherNet/IP, Ethernet TCP/IP, PROFINET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White LED | ||
Imaging Technology CMOS | ||
Vision Color Type Monochrome | ||
Detection Range 50 → 300 mm | ||
Resolution 752 x 480 pixel | ||
Output Type EtherNet/IP, Ethernet TCP/IP, PROFINET | ||
Non Compliant
- COO (Country of Origin):
- MY
The Omron smart camera is worlds smallest fully-integrated vision system which has simple configuration with Auto VISION. Can be connected via serial RS-232 and USB or Ethernet over USB.
5 megapixel sensor available
Autofocus available
Includes corner-exit cable
Autofocus available
Includes corner-exit cable
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP
- Omron 56 - 215 mm Monochrome Vision Sensor - 752 x 480 pixels
- Omron 50 → 300 mm Colour Vision Sensor - 5 MP
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
