- RS Stock No.:
- 183-3877
- Mfr. Part No.:
- PNV-0008
- Brand:
- Klaxon
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$772.07
(exc. GST)
$887.88
(inc. GST)
Units | Per unit |
1 + | $772.07 |
- RS Stock No.:
- 183-3877
- Mfr. Part No.:
- PNV-0008
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Choice of up to 7 messages via three volt free contacts
Message controller version also available
Extensive message library or bespoke messages available
Download messages in-field via built in USB port
110dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Voltage 24V DC
64 tones
Message controller version also available
Extensive message library or bespoke messages available
Download messages in-field via built in USB port
110dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Voltage 24V DC
64 tones
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Type | DC |
Application Type | Voice |
Minimum Decibel | 90dB |
Maximum Decibel | 110dB |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |