- RS Stock No.:
- 639-3881
- Mfr. Part No.:
- LMH6503MT/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 639-3881
- Mfr. Part No.:
- LMH6503MT/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Variable Gain Amplifier (VGA), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Input Resistance | 750000Ω |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Minimum CMRR | 67dB |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |