- RS Stock No.:
- 761-9513
- Mfr. Part No.:
- LTC3803IS6#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9513
- Mfr. Part No.:
- LTC3803IS6#TRMPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller, Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 200 kHz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Input Voltage | 72 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 36 V |
Minimum Operating Temperature | -40 °C |