- RS Stock No.:
- 812-0385
- Mfr. Part No.:
- TPS2421-2DDA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0385
- Mfr. Part No.:
- TPS2421-2DDA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |