- RS Stock No.:
- 821-5102
- Mfr. Part No.:
- NCP1082DEG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5102
- Mfr. Part No.:
- NCP1082DEG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | Ethernet Controller |
Number of Outputs | 1 |
Width | 4.5mm |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Length | 6.6mm |
Height | 0.95mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 26mA |
Maximum Output Voltage | 9.6 V |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | 8.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 13mA |