- RS Stock No.:
- 121-6360
- Mfr. Part No.:
- NCV7812BTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6360
- Mfr. Part No.:
- NCV7812BTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MC7812 Linear Voltage Regulator, ON Semiconductor
The 7812 linear voltage regulator by ON Semiconductor is intended for fixed voltage regulation. The 7812 series regulator IC has current outputs more than 1A. There is no need for external components although it is possible to adjust the voltage and current with external devices. ON Semiconductor positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output Voltage: 12 V, 4% Tolerance
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 12 V |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220 |
Quiescent Current | 8mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Height | 15.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V dc |
Length | 10.28mm |
Width | 4.82mm |