- RS Stock No.:
- 124-8765
- Mfr. Part No.:
- TLE42502GHTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 124-8765
- Mfr. Part No.:
- TLE42502GHTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO Tracking Voltage Regulators, Infineon
The Infineon low drop voltage tracking regulator is a monolithic integrated low dropout voltage tracker in a tiny SMD package PG-SCT595-5 with excellent thermal resistance. It has reverse polarity protection. It is stable with small ceramic output capacitor. The IC protects itself in case of overload, over temperature, reverse polarity as well as output short circuit to battery and ground.
Low output tracking tolerance
Low current consumption in stand by mode
Green product
AEC qualified
Low current consumption in stand by mode
Green product
AEC qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Accuracy | 0.5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 200µA |
Package Type | SCT-595 |
Pin Count | 5 |
Output Type | Tracking |
Dimensions | 2.9 x 1.6 x 1.1mm |
Minimum Operating Temperature | -40 °C |
Height | 1.1mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 4 V |
Length | 2.9mm |
Width | 1.6mm |