- RS Stock No.:
- 145-2962
- Mfr. Part No.:
- MC33269D-012G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-2962
- Mfr. Part No.:
- MC33269D-012G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 800mA |
Number of Outputs | 1 |
Output Voltage | 12 V |
Line Regulation | 0.3 % |
Accuracy | ±1% |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 20mA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 20 V |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |