Analog Devices ADM7160AUJZ-3.3-R2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, TSOT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-2978
Mfr. Part No.:
ADM7160AUJZ-3.3-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

±0.05 %/V

Load Regulation

0.012 %/mA

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT

Quiescent Current

265µA

Reference Voltage

2.5 → 5V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.9mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.2 V

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.