Analog Devices ADP1712AUJZ-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 0.8 → 5 V 5-Pin, TSOT
- RS Stock No.:
- 160-9826
- Mfr. Part No.:
- ADP1712AUJZ-R7
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-9826
- Mfr. Part No.:
- ADP1712AUJZ-R7
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 5 V | |
| Line Regulation | ±0.25 %/V | |
| Load Regulation | 0.004 %/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 5 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 5 V | ||
Line Regulation ±0.25 %/V | ||
Load Regulation 0.004 %/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 5 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.9mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- IE
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
