- RS Stock No.:
- 161-2602
- Mfr. Part No.:
- NCP785AH33T1G
- Brand:
- onsemi
On back order for despatch 01/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.788
(exc. GST)
$0.906
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.788 | $1,970.00 |
5000 - 7500 | $0.774 | $1,935.00 |
10000 + | $0.76 | $1,900.00 |
*price indicative |
- RS Stock No.:
- 161-2602
- Mfr. Part No.:
- NCP785AH33T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an ideal choice for high input voltage applications such as industrial and home automation, smart metering, home appliances. The NCP785A offers ±5% of output voltage accuracy, extremely high power supply rejection ratio and ultra low quiescent current of typ. 15μA.
Operating Input Voltage: Up to 450 VDC
PSRR: 80 dB at 120 Hz
Quiescent Current: 15μA Typical
Allows for direct AC mains connection
Effectively reduces the input ripple
Greatly reduces the no-load power consumption
Ideally suited for space constrained applications
PSRR: 80 dB at 120 Hz
Quiescent Current: 15μA Typical
Allows for direct AC mains connection
Effectively reduces the input ripple
Greatly reduces the no-load power consumption
Ideally suited for space constrained applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 10.5mA |
Regulator Type | Linear Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | ±0.5 % |
Accuracy | ±5% |
Load Regulation | ±1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 22µA |
Package Type | SOT |
Pin Count | 3+Tab |
Reference Voltage | 1.25V |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Maximum Operating Temperature | 150 °C |
Minimum Input Voltage | 25 V |
Maximum Input Voltage | 450 V |
Length | 4.6mm |
Width | 2.6mm |