- RS Stock No.:
- 167-7558
- Mfr. Part No.:
- BD25KA5FP-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7558
- Mfr. Part No.:
- BD25KA5FP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 35 mV |
Load Regulation | 75 mV |
Accuracy | ±1% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Minimum Input Voltage | 2.3 V |
Width | 5.5mm |
Length | 6.5mm |