- RS Stock No.:
- 170-0797
- Mfr. Part No.:
- SC4215ISTRT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 170-0797
- Mfr. Part No.:
- SC4215ISTRT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Semtech
LDO (Low Dropout) Linear Voltage Regulators, Semtech
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 0.8 → 3.3 V |
Line Regulation | 0.2 %/V |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.01mA |
Package Type | SOIC |
Pin Count | 8 |
Reference Voltage | 0.808V |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 1.65mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.6 V |
Height | 1.65mm |
Maximum Input Voltage | 5.5 V |
Length | 4.9mm |
Width | 3.9mm |