- RS Stock No.:
- 170-9153
- Mfr. Part No.:
- HT7550-1-SOT89
- Brand:
- Holtek
Discontinued product
- RS Stock No.:
- 170-9153
- Mfr. Part No.:
- HT7550-1-SOT89
- Brand:
- Holtek
Technical data sheets
Legislation and Compliance
Product Details
HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.2 %/V |
Accuracy | ±3% |
Load Regulation | 60 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 4µA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Input Voltage | 30 V |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 2.6mm |
Length | 4.6mm |