ROHM BA1117FP-E2, Voltage Regulator 10V 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-6916
Mfr. Part No.:
BA1117FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface Mount

Pin Count

3

Standards/Approvals

RoHS

Maximum Input Voltage

10V

Minimum Input Voltage

2.15V

Maximum Operating Temperature

105°C

The BA1117FP is a low drop voltage regulator able to provide up to 1 A of output current, available in adjustable versions (VREF=1.25V). The device is supplied in: TO252-3 and TO220-3. Surface mounted packages optimize the thermal characteristics while offering a relevant space saving advantage. High efficiency is assured by NPN pass transistor. Only a very common 22uF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight reference voltage tolerance, within ±1% at 25?.

Low dropout voltage: 1.2 V typ. (at Io= 1 A, 25℃)

Output current up to 1 A

Adjustable version availability (VREF= 1.25 V)

Internal current and thermal limit

Available in ±1% (at 25℃) and 2% in full temperature range

High supply voltage rejection: 75 dB typ. (at 25℃)

Temperature range: -20℃to 105℃

Designed to use byceramic capacitors