- RS Stock No.:
- 175-3148
- Mfr. Part No.:
- MIC2877-5.0YFT-TR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 175-3148
- Mfr. Part No.:
- MIC2877-5.0YFT-TR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance. The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V.
Typical 6.5A Input Peak Current Limit
Up to 95% Efficiency
Fully Integrated, High Efficiency, 2MHz Switching Frequency
Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
Controlled Pre-Charge Current Limit at Start-Up
Ultra-Fast Transient Response
Input Voltage Range from 2.5V to 5.5V
Integrated Anti-Ringing Switch for EMI Reduction
Typically Less than 2μA Shutdown Current
Internal Compensation
Power Good (PG) Output
Overcurrent Protection and Thermal Shutdown
Up to 95% Efficiency
Fully Integrated, High Efficiency, 2MHz Switching Frequency
Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
Controlled Pre-Charge Current Limit at Start-Up
Ultra-Fast Transient Response
Input Voltage Range from 2.5V to 5.5V
Integrated Anti-Ringing Switch for EMI Reduction
Typically Less than 2μA Shutdown Current
Internal Compensation
Power Good (PG) Output
Overcurrent Protection and Thermal Shutdown
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 2A |
Regulator Type | Buck Boost Switching |
Number of Outputs | 1 |
Line Regulation | 0.3 % |
Load Regulation | 0.2 %/A |
Mounting Type | Surface Mount |
Package Type | FTQFN |
Pin Count | 8 |
Output Type | Fixed |
Maximum Switching Frequency | 2 MHz |
Switching Regulator | Yes |
Efficiency | 95% |
Dimensions | 2 x 2 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Height | 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Width | 2mm |
Length | 2mm |