- RS Stock No.:
- 177-7097
- Mfr. Part No.:
- SP6201EM5-L-3-3/TR
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 177-7097
- Mfr. Part No.:
- SP6201EM5-L-3-3/TR
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Accuracy | ±2% |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.2mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Input Voltage | 2.5 V |
Height | 1.15mm |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |
Length | 2.9mm |