- RS Stock No.:
- 184-7512
- Mfr. Part No.:
- BU18TA2WNVX-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7512
- Mfr. Part No.:
- BU18TA2WNVX-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1216 package (1.2mm´1.6mm´0.6mm)&HVSOF5(1.6mm´1.6mm´0.6mm). Additional features include a circuit current of only 40μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.
High accuracy output voltage : ±1%
High ripple rejection ratio
Built-in output discharge during standby operation function
High ripple rejection ratio
Built-in output discharge during standby operation function
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 20 mV |
Load Regulation | 80 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | SSON |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1.6 x 1.2 x 0.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Height | 0.58mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Length | 1.6mm |
Width | 1.2mm |