onsemi FAN7527BMX, Dual Buck Boost Switching, Buck Boost Regulator ±500mA, 12 → 16 V, 50 kHz 8-Pin, SOP
- RS Stock No.:
- 186-9910
- Mfr. Part No.:
- FAN7527BMX
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.807
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.571 | $15.71 |
630 - 1240 | $1.554 | $15.54 |
1250 + | $0.84 | $8.40 |
*price indicative |
- RS Stock No.:
- 186-9910
- Mfr. Part No.:
- FAN7527BMX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FAN7527B provides simple and high-performance active Power Factor Correction (PFC). The FAN7527B is optimized for electronic ballasts and low–power, high-density power supplies that require minimum board size, reduced external components, and low power dissipation. Because the R/C filter is included in the current-sense block, an external R/C filter is not necessary. Special circuitry prevents no-load runaway conditions. Regardless of the supply voltage, the output drive clamping circuit limits the overshoot of the power MOSFET gate drive, which improves system reliability.
Internal Startup Timer
Internal R/C Filter Eliminates the Need for External R/C Filter
Precise Adjustable Output Over-Voltage Protection
Zero Current Detector
One Quadrant Multiplier
Trimmed 1.5% Internal Band Gap Reference
Under-Voltage Lockout with 3 V of Hysteresis
Totem-Pole Output with High-State Clamp
Low Startup and Operating Current
Applications
AC-DC Merchant Power Supply
Internal R/C Filter Eliminates the Need for External R/C Filter
Precise Adjustable Output Over-Voltage Protection
Zero Current Detector
One Quadrant Multiplier
Trimmed 1.5% Internal Band Gap Reference
Under-Voltage Lockout with 3 V of Hysteresis
Totem-Pole Output with High-State Clamp
Low Startup and Operating Current
Applications
AC-DC Merchant Power Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Buck Boost Switching |
Maximum Output Current | ±500mA |
Number of Outputs | 2 |
Output Voltage | 12 → 16 V |
Line Regulation | 10 mV |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 50 kHz |
Dimensions | 4.9 x 3.9 x 1.57mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Height | 1.57mm |
Width | 3.9mm |
Length | 4.9mm |