onsemi FAN7621BSJX, 1 Buck Boost Switching, Buck Boost Regulator 8A, 0.8 → 24 V, 300 kHz 16-Pin, SOP
- RS Stock No.:
- 186-9916
- Mfr. Part No.:
- FAN7621BSJX
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.997
(exc. GST)
$3.447
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.997 | $29.97 |
500 - 990 | $2.98 | $29.80 |
1000 + | $1.742 | $17.42 |
*price indicative |
- RS Stock No.:
- 186-9916
- Mfr. Part No.:
- FAN7621BSJX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter Topology
High Efficiency through Zero Voltage Switching (ZVS)
Fixed Dead Time (350ns)
Up to 300kHz Operating Frequency
Pulse Skipping for Frequency Limit (Programmable) at Light-Load Condition
Remote On/Off Control using CON Pin
Protection Functions: Over-Voltage Protection (OVP), Overload Protection (OLP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)
Applications
PDP TV
LCD TV
Desktop PC
Server
Video Game Console
High Efficiency through Zero Voltage Switching (ZVS)
Fixed Dead Time (350ns)
Up to 300kHz Operating Frequency
Pulse Skipping for Frequency Limit (Programmable) at Light-Load Condition
Remote On/Off Control using CON Pin
Protection Functions: Over-Voltage Protection (OVP), Overload Protection (OLP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)
Applications
PDP TV
LCD TV
Desktop PC
Server
Video Game Console
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Buck Boost Switching |
Maximum Output Current | 8A |
Output Voltage | 0.8 → 24 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Output Type | Fixed |
Maximum Switching Frequency | 300 kHz |
Efficiency | >94% |
Dimensions | 10.3 x 5.4 x 1.9mm |
Minimum Operating Temperature | -40 °C |
Height | 1.9mm |
Maximum Input Voltage | 17 V |
Maximum Operating Temperature | +130 °C |
Length | 10.3mm |
Width | 5.4mm |