Renesas Electronics ISL80510IRAJZ-T7A, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 5.5 V 8-Pin, DFN
- RS Stock No.:
- 193-1523
- Mfr. Part No.:
- ISL80510IRAJZ-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 250)
$1.62
(exc. GST)
$1.86
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $1.62 | $405.00 |
500 - 750 | $1.579 | $394.75 |
1000 + | $1.555 | $388.75 |
*price indicative |
- RS Stock No.:
- 193-1523
- Mfr. Part No.:
- ISL80510IRAJZ-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The ISL80510 is a single output Low Dropout voltage regulator (LDO) capable of sourcing up to 1A output current. This LDO operates from input voltages of 2.2V to 6V. A submicron BiCMOS process is utilized for this product family to deliver the best in class analog performance and overall value. This CMOS LDO consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 0.8 → 5.5 V |
Number of Outputs | 1 |
Line Regulation | 0.9 % |
Load Regulation | 0.9 % |
Accuracy | ±1.8% |
Mounting Type | Surface Mount |
Package Type | DFN |
Quiescent Current | 5.7mA |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |