Infineon XDPL8219XUMA1 AC-DC 8-Pin, PG-DSO-8
- RS Stock No.:
- 258-1723
- Mfr. Part No.:
- XDPL8219XUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 2 units)*
$5.99
(exc. GST)
$6.888
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.995 | $5.99 |
| 10 - 98 | $2.695 | $5.39 |
| 100 - 248 | $2.555 | $5.11 |
| 250 - 498 | $2.185 | $4.37 |
| 500 + | $2.04 | $4.08 |
*price indicative
- RS Stock No.:
- 258-1723
- Mfr. Part No.:
- XDPL8219XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Controller | |
| Current Conversion Type | AC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 26.9kHz | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Series | XDPL8219 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 90V | |
| Maximum Input Voltage | 305V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Controller | ||
Current Conversion Type AC-DC | ||
Mount Type Surface | ||
Switching Frequency 26.9kHz | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Series XDPL8219 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 90V | ||
Maximum Input Voltage 305V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Infineon digital fly back controller IC is a high performance SSR CV controller for the high power factor fly back converter. The device operates in QRMn to maximize the efficiency and minimize the EMI, across a wide load range. It enters ABM at light load to prevent audible noise and at the same time achieving no-load standby power as low as < 100 mW. The digital fly back controller IC detects the input voltage type and adapts its proprietary voltage mode Pulse modulator accordingly to enhance the system performance. For AC input, it adapts the Pulse modulation to achieve high PF and low THD over wide input and load range. For constant DC input, it adapts the Pulse modulation which dithers the switching frequency to lower the EMI over the entire operating range.
Fly back controller with power factor correction
Secondary side regulated constant voltage output
Integrated 600 V high voltage start-up cell
Supports universal AC input and DC input
Enhanced total harmonic distortion correction
Enhanced power factor correction
Related links
- Infineon AC-DC 8-Pin, PG-DSO-8
- Infineon DC/DC Converter 5 V dc 8-Pin, PG-DSO-8
- Infineon TLE8366EV33XUMA1 DC/DC Converter 5 V dc 8-Pin, PG-DSO-8
- Infineon LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150EXUMA1 LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
- Infineon PWM Controller 23 V 8-Pin, PG-DSO-8
- Infineon IFX1051SJXUMA1 8-Pin PG-DSO-8
