Texas Instruments LM317HVT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 57 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
535-9054P
Mfr. Part No.:
LM317HVT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

1.2 → 57 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.3V

Power Rating

20W

Output Type

Adjustable

Dimensions

10.16 x 4.7 x 8.89mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

60 V

Height

8.89mm

Length

10.16mm

Width

4.7mm

LM117/LM317 Adjustable Voltage Regulators


The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%


Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.