- RS Stock No.:
- 536-1394
- Mfr. Part No.:
- LM78L05ACM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-1394
- Mfr. Part No.:
- LM78L05ACM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM78 series Positive Voltage Regulators, Texas Instruments
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.
Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 75 mV |
Accuracy | ±5% |
Load Regulation | 60 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 3mA |
Pin Count | 8 |
Output Type | Fixed |
Power Rating | 0.75W |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Height | 1.45mm |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 6.7 V |
Width | 3.9mm |
Length | 4.9mm |