Linear Technology LT1173CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 30 kHz 8-Pin, PDIP
- RS Stock No.:
- 545-4907
- Mfr. Part No.:
- LT1173CN8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 545-4907
- Mfr. Part No.:
- LT1173CN8#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Buck/Boost/Inverting Regulators
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 400mA |
Regulator Type | Buck Boost Switching |
Number of Outputs | 1 |
Line Regulation | 0.4 %/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 30 kHz |
Switching Regulator | Yes |
Dimensions | 10.16 x 6.48 x 3.3mm |
Minimum Input Voltage | 2 V |
Height | 3.3mm |
Maximum Operating Temperature | +70 °C |
Maximum Input Voltage | 30 V |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Width | 6.48mm |