Texas Instruments, -5 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 8-Pin, SOIC MC79L05ACD
- RS Stock No.:
- 661-6131
- Mfr. Part No.:
- MC79L05ACD
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-6131
- Mfr. Part No.:
- MC79L05ACD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Negative LDO (Low Dropout) Linear Voltage Regulators, 100mA, MC79L Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | -5 V |
Line Regulation | 150 mV |
Load Regulation | 60 mV |
Accuracy | ±5% |
Polarity | Negative |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | 0 °C |
Height | 1.58mm |
Minimum Input Voltage | -7 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | -20 V |
Width | 3.91mm |
Length | 4.9mm |