- RS Stock No.:
- 686-5866
- Mfr. Part No.:
- SPX3819M5-L-1-2/TR
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 686-5866
- Mfr. Part No.:
- SPX3819M5-L-1-2/TR
- Brand:
- EXAR
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 2.8V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 0.4 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 0.09mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Temperature | +125 °C |
Height | 1.15mm |
Maximum Input Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Width | 1.6mm |
Length | 2.9mm |