- RS Stock No.:
- 686-9035
- Mfr. Part No.:
- LM2931D-R
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9035
- Mfr. Part No.:
- LM2931D-R
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 2.5 → 26 V |
Number of Outputs | 1 |
Line Regulation | 4.5 mV |
Load Regulation | 30 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 2.5mA |
Reference Voltage | 1.26V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5 x 4 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Height | 1.65mm |
Minimum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Length | 5mm |