Texas Instruments, -37 → -1.2 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-220
- RS Stock No.:
- 709-3002
- Mfr. Part No.:
- LM337KCSE3
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3002
- Mfr. Part No.:
- LM337KCSE3
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM337 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.
Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)
Ripple Rejection 77 dB to 80 dB (Typical)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | -37 → -1.2 V |
Line Regulation | 0.04 %/V |
Load Regulation | 1 % |
Polarity | Negative |
Mounting Type | Through Hole |
Package Type | TO-220 |
Reference Voltage | -1.287V |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 10.16 x 4.58 x 8.7mm |
Minimum Operating Temperature | 0 °C |
Height | 8.7mm |
Maximum Input Voltage | -4.2 V |
Minimum Input Voltage | -40 V |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Width | 4.58mm |