ON Semiconductor NCV4299D1R2G, LDO Regulator, 150mA, 5 V, ±2% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3406P
Mfr. Part No.:
NCV4299D1R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

2mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

4.5 V

Height

1.5mm

Maximum Input Voltage

45 V

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.