Texas Instruments, -12 V Linear Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220 LM79M12CT/NOPB
- RS Stock No.:
- 824-6964
- Mfr. Part No.:
- LM79M12CT/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6964
- Mfr. Part No.:
- LM79M12CT/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM79 series Negative Voltage Regulators, Texas Instruments
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set value by using a resistive divider.
LM79: 1.5A Output current
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | -12 V |
Line Regulation | 80 mV |
Load Regulation | 240 mV |
Polarity | Negative |
Mounting Type | Surface Mount |
Quiescent Current | 3mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 15.49 x 4.7mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | -17.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | -35 V |
Height | 4.7mm |
Width | 15.49mm |
Length | 15.49mm |