- RS Stock No.:
- 903-4327
- Mfr. Part No.:
- LM78L05ACZX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 903-4327
- Mfr. Part No.:
- LM78L05ACZX
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 150 mV |
Load Regulation | 60 mV |
Accuracy | ±5% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Quiescent Current | 5.5mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Height | 5.33mm |
Minimum Operating Temperature | -40 °C |
Length | 5.2mm |
Width | 4.19mm |