- RS Stock No.:
- 165-9234
- Mfr. Part No.:
- DS1233Z-5+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9234
- Mfr. Part No.:
- DS1233Z-5+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Power Supply Supervisor |
Number of Supervisors | 1 |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active Low, Open Drain |
Maximum Reset Active Time | 450ms |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Dimensions | 6.7 x 3.7 x 1.8mm |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Monitored Voltage | 4.62V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |