- RS Stock No.:
- 167-7688
- Mfr. Part No.:
- BD45252G-TR
- Brand:
- ROHM
640 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.203
(exc. GST)
$1.383
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | $1.203 | $24.06 |
100 - 480 | $1.167 | $23.34 |
500 + | $0.673 | $13.46 |
*price indicative |
- RS Stock No.:
- 167-7688
- Mfr. Part No.:
- BD45252G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Manual Reset | Yes |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.59V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Monitored Voltage | 2.47V |