- RS Stock No.:
- 190-4857
- Mfr. Part No.:
- MAX690AESA+T
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2500)
$10.332
(exc. GST)
$11.882
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $10.332 | $25,830.00 |
12500 + | $9.991 | $24,977.50 |
*price indicative |
- RS Stock No.:
- 190-4857
- Mfr. Part No.:
- MAX690AESA+T
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Precision Supply Voltage Monitor:
4.65V for MAX690A/MAX802L/MAX805L
4.40V for MAX692A/MAX802M
Reset Time Delay: 200ms
Watchdog Timer: 1.6s Timeout
Battery-Backup Power Switching
200μA Quiescent Supply Current
50nA Quiescent Supply Current in Battery-Backup Mode
Voltage Monitor for Power-Fail or Low-Battery Warning
Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
Guaranteed Active-Low RESET Assertion to VCC = 1V
8-Pin SO and DIP Packages
Applications
Battery-Powered Computers/Controllers
Critical μP Monitoring
Intelligent Instruments
4.65V for MAX690A/MAX802L/MAX805L
4.40V for MAX692A/MAX802M
Reset Time Delay: 200ms
Watchdog Timer: 1.6s Timeout
Battery-Backup Power Switching
200μA Quiescent Supply Current
50nA Quiescent Supply Current in Battery-Backup Mode
Voltage Monitor for Power-Fail or Low-Battery Warning
Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
Guaranteed Active-Low RESET Assertion to VCC = 1V
8-Pin SO and DIP Packages
Applications
Battery-Powered Computers/Controllers
Critical μP Monitoring
Intelligent Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Power Fail Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |