- RS Stock No.:
- 193-1529
- Mfr. Part No.:
- ISL88011IH526Z-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 250)
$3.865
(exc. GST)
$4.445
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $3.865 | $966.25 |
500 - 750 | $3.768 | $942.00 |
1000 + | $3.71 | $927.50 |
*price indicative |
- RS Stock No.:
- 193-1529
- Mfr. Part No.:
- ISL88011IH526Z-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Unique features on the ISL88013 and ISL88015 include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration. On the ISL88011 and ISL88014, users can increase the nominal 200ms Power-On reset timeout delay by adding an external capacitor to the CPOR pin. Both fixed and adjustable voltage monitors are provided by the ISL88012. Complementary active-low and active-high reset outputs are available on the ISL88011, ISL88012 and ISL88013 devices. All devices provide manual reset capability .
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Active High |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.7 x 1.3mm |
Maximum Monitored Voltage | 2.67V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.59V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |