ROHM Voltage Detector 4.242V max. 5-Pin VSOF, BD5342FVE-TR
- RS Stock No.:
- 731-5122
- Mfr. Part No.:
- BD5342FVE-TR
- Brand:
- ROHM
Subtotal (1 pack of 10 units)**
$8.41
(exc. GST)
$9.67
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $0.841 | $8.41 |
**price indicative
- RS Stock No.:
- 731-5122
- Mfr. Part No.:
- BD5342FVE-TR
- Brand:
- ROHM
Related links
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick