Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Voltage Supervisors
Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VC4302ECB713
RS Stock No.:
768-1508P
Mfr. Part No.:
TC54VC4302ECB713
Brand:
Microchip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
768-1508P
Mfr. Part No.:
TC54VC4302ECB713
Brand:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TC54, Voltage Detector
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
TC54 Voltage Supervisor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Supervisory & Reset Circuits - Microchip
Attribute
Value
Number of Supervisors
1
Output Driver
Active Low, CMOS
Mounting Type
Surface Mount
Package Type
SOT-23A
Pin Count
3
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Monitored Voltage
4.39V
Maximum Operating Supply Voltage
10 V
Minimum Operating Supply Voltage
0.7 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
4.3V
Maximum Operating Temperature
+85 °C