Justrite Safety Cans 80L Red Pedal Steel Flammable Waste Can
- RS Stock No.:
- 217-818
- Mfr. Part No.:
- JCN09700RD
- Brand:
- Justrite
Subtotal (1 unit)*
$566.11
(exc. GST)
$651.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 15 May 2026
- Plus 2 unit(s) shipping from 28 May 2026
- Plus 3 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.11 |
*price indicative
- RS Stock No.:
- 217-818
- Mfr. Part No.:
- JCN09700RD
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Flammable Waste Can | |
| Capacity | 80L | |
| Colour | Red | |
| Material | Steel | |
| Wheeled | No | |
| Trade Name | Safety Cans | |
| Height | 59.5cm | |
| Width | 46.7cm | |
| Lid | Yes | |
| Standards/Approvals | meets OSHA requirements, foot-operated cans meet TÜV certification requirements, FM-Approved | |
| Lid Type | Pedal | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Flammable Waste Can | ||
Capacity 80L | ||
Colour Red | ||
Material Steel | ||
Wheeled No | ||
Trade Name Safety Cans | ||
Height 59.5cm | ||
Width 46.7cm | ||
Lid Yes | ||
Standards/Approvals meets OSHA requirements, foot-operated cans meet TÜV certification requirements, FM-Approved | ||
Lid Type Pedal | ||
RoHS Status: Exempt
The Justrite oily waste cans is used to safely dispose of oil-soaked rags, preventing fires. The lid stays closed when not in use to limit oxygen and isolate contents from fire. With a round design and elevated base, they promote airflow to reduce heat and moisture. Made of durable steel with a powder-coat finish, these cans are chemical-resistant and portable. FM-approved, OSHA-compliant, and foot-operated versions meet TÜV certification.
Recommended use Heavy duty
Colours Red and Yellow
Related links
- Justrite Safety Cans 38L Red Pedal Steel Flammable Waste Can
- Justrite Safety Cans 8L Red Hinged Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 53L Yellow Flip Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 53L Red Flip Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Red Flip Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Yellow Flip Steel Flammable Waste Can
- Eagle Biohazardous Poly Waste Cans 53L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Eagle Biohazardous Poly Waste Cans 22.8L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
