Streamline Step-On 13gal Beige Pedal High Quality Resin Blend Waste Bin

Subtotal (1 unit)*

$497.82

(exc. GST)

$572.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.82

*price indicative

RS Stock No.:
241-1766
Mfr. Part No.:
1883459
Brand:
Streamline
Find similar products by selecting one or more attributes.
Select all

Brand

Streamline

Capacity

13gal

Product Type

Waste Bin

Colour

Beige

Material

High Quality Resin Blend

Wheeled

No

Trade Name

Step-On

Fire Retardant

No

Depth

718.82mm

Height

720.9mm

Width

34.34 cm

Lid

Yes

Lid Type

Pedal

Standards/Approvals

FM

RoHS Status: Not Applicable

COO (Country of Origin):
US
The Streamline Step-On containers, constructed with the highest quality materials, meet the needs of any environment with efficiency, safety, and durability.

Available in Front Step in 5 different sizes and 7 different colours.

Internal hinge design prevents the back of the lid from hitting the wall and causing damage.

Quiet and controlled lid closure minimizes noise to enhance guest satisfaction.

Liner retainer band and cinch easily and securely holds polyliners in place.

Increased foot pedal clearance for easier access and operation.

Related links