- RS Stock No.:
- 202-5907
- Mfr. Part No.:
- 03137
- Brand:
- NEUTRAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-5907
- Mfr. Part No.:
- 03137
- Brand:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Neutral mini waste container is adapted to the hospital, collectivises, restorations and industries because of its small capacity of 80 liters. It is ideal for selective sorting and thanks to the pedal opening you will avoid any contact with your hands. It is made of polypropylene and can be used both inside and outside a building.
Two Ø 80 mm, polypropylene wheels
80L capacity
Dimensions (WxDxH): 500 x 380 x 800 mm
80L capacity
Dimensions (WxDxH): 500 x 380 x 800 mm
Specifications
Attribute | Value |
---|---|
Capacity | 80L |
Colour | Yellow |
Material | PP |
Depth | 380mm |
Height | 800mm |
Width | 500mm |